Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVR1A221MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 220muF ±20% 0.248Dia 6.30mm
$ 0.057
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1A221MED.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages19 years ago

_legacy Avnet

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UVR1A221MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.083
$ 0.083
Stock
23,804
43,644
43,644
Authorized Distributors
2
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30

Related Parts

KYOCERA AVXUPS1A221MED
Capacitor Aluminum Electrolytic Cap220uF 10V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPS1A221MED
PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUPW1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEUFM1A221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1AA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVY1A221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 10V 220muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UVR1A221MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 220muF ±20% 0.248Dia 6.30mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 10V 20%, RADIAL 6.3X11 LS 2.5 MM
Capacitor Aluminum 220uF 10VDC 20% 6.3 X 11mm RDL 2.5mm 240mA 2000 hr Bulk
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 240mA 2000h 85C Bulk
220uF 卤20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 220 uF 10 V 85°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor Alum Elec 220Uf, 10V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:- Rohs Compliant: Yes |Nichicon UVR1A221MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX