
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCFT000124 | 1,370 | 1 | Cut Tape | ||||||||
| element14 APAC | MCFT000124 | 1,990 | 5 | Cut Tape | 1h | |||||||
| Farnell | MCFT000124 | 1,990 | 5 | Cut Tape | 12h | |||||||
| Classic Components | MCFT000124 | 45 | 3h |
Download Multicomp MCFT000124 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Multicomp MCFT000124 provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names: