Multicomp MCF 0.25W 10K

Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCF 0.25W 10K.

IHS

Datasheet11 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
-40.76%

CAD Models

Download Multicomp MCF 0.25W 10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.021
Stock
778,383
159,222
Authorized Distributors
3
3
Resistance
10 kΩ
10 kΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
450 ppm/°C
-450 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCFR-25JR-52-10K
Res Carbon Film 10K Ohm 5% 1/4W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Paper T/R
Yageo GroupCFR-12JR-52-10K
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 10kOhm -350/ +500ppm/C
Yageo GroupCFR-25JB-52-10K
RES 10K OHM 5% 1/4W AXIAL / 10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
TE Connectivity1623927-4
Through Hole Carbon Film Resistor, Cfr Series, 10 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded

Descriptions

Descriptions of Multicomp MCF 0.25W 10K provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
电阻, 10K, 5%, 0.25W, AXIAL, CARBON FILM;
10K¦¸ ¡À5% 250mW -450ppm/¡æ~0ppm/¡æ 6.8mm
RES, 10K, 5%, 0.25W, AXIAL, CARBON FILM; Resistance: 10kohm; Product Range: MCF Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Carbon
Carbon Film Resistor, 10Kohm, 250Mw, 5%; Rango De Producto:Serie Mcf; Resistencia:10Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:250V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Multicomp Pro MCF 0.25W 10K

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9339060
  • MCF0.25W10K