TE Connectivity 1623927-4

Through Hole Carbon Film Resistor, Cfr Series, 10 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623927-4.

Newark

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+5.88%

CAD Models

Download TE Connectivity 1623927-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCFM14JT10K0
CFM Series 0.25 W 10 kOhm ±5% 0 to +500 ppm/°C Axial Carbon Film Resistor
Stackpole ElectronicsCFM12JT10K0
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JR-52-10K
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 10kOhm -350/ +500ppm/C
Yageo GroupCFR-25JR-52-10K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 10kOhm -350/ +500ppm/C
Stackpole ElectronicsCF14JT9K10
Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J10K
CFR25Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 10kOhm 0.333W 1/3W
Stackpole ElectronicsCF14JB10K0
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsCF14JT10K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 10kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT11K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 11kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity 1623927-4 provided by its distributors.

Through Hole Carbon Film Resistor, Cfr Series, 10 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded
Res Carbon Film 10K Ohm 5% 1/4W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 10kOhm 0/ -450ppm/C
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
LR1 Series 10 kOhms ±5 % 0.25 W General Purpose Through Hole Fixed Resistor
10KΩ ±5% 250mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
CFR16 5% 10K Resistance Value: 10K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Surface Mount Resistor | 10K Ω Carbon Film General Purpose Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR16J10K