Multicomp MCESL50V476M6.3X7.7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCESL50V476M6.3X7.7.

IHS

Datasheet5 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
-3.27%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.164
$ 0.164
Stock
403,440
510,342
510,342
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
G
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
90 mA
90 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-12-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCESL50V476M6.3X7.7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Cap Aluminum 47uF 50V ±20% Cylindrical 90mA 1000 hr 85°C
Avnet Japan
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 90mA 2000h 85C
47¦ÌF 50V ¡À20% 2.2mm 2000h 90mA 6.3mm*7.7mm*7.7mm
Aluminum Electrolytic Capacitor 47Uf 50V 20%, Smd; Rango De Producto:Serie Mcesl; Capacidad:47Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:-; Altura:7.7Mm; Anchura Externa:6.6Mm |Multicomp Pro MCESL50V476M6.3X7.7

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]