Multicomp MCDT15K25-1-RH

Cap Tant Solid 15uF 25V D CASE 10% (5 X 9.5mm) Radial 2.5mm 125C
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCDT15K25-1-RH.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAP156K025CRW
Cap Tant Solid 15uF 25V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C T/R
KYOCERA AVXTAP156K025FCS
Cap Tant Solid 15uF 25V 10% (6 X 15.3mm) Radial 5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP156K025HSB
Cap Tant Solid 15uF 25V 10% (6 X 11.5mm) Radial 6.35mm 2 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
PanasonicEEA-GA1E150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm
PanasonicEEA-GA1E150H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCDT15K25-1-RH provided by its distributors.

Cap Tant Solid 15uF 25V D CASE 10% (5 X 9.5mm) Radial 2.5mm 125C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
TANTALUM CAPACITOR, 15UF, 25V, 2 OHM, 0.1, RADIAL; Capacitance:15µF; Voltage(DC):25V; Capacitance Tolerance:± 10%; Capacitor Terminals:PC Pin; Lead Spacing:2.5mm; ESR:2ohm; Failure Rate:-; Ripple Current:-; Product Diame
Tantalum Capacitor, 15Uf, 25V, 2 Ohm, 0.1, Radial; Rango De Producto:Serie Mcdt; Capacidad:15Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:25V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:2.5Mm |Multicomp Pro MCDT15K25-1-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]