Yageo Group T356F156M020AS7301

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
$ 2.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356F156M020AS7301.

IHS

Datasheet14 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.311
$ 2.2
$ 2.2
Stock
15
7,293
7,293
Authorized Distributors
0
5
5
Capacitance
15 µF
15 µF
15 µF
Mount
-
-
-
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.3 Ω
2.3 Ω
2.3 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAP156M020SCS
Cap Tant Solid 15uF 20V 20% (6 X 10mm) Radial 2.5mm 2.3 Ohm 125°C Bulk
KYOCERA AVXTAP156M020GSB
Cap Tant Solid 15uF 20V 20% (6 X 11.5mm) Radial 3.18mm 2.3 Ohm 125°C Bulk
KYOCERA AVXTAP156M025BRW
Cap Tant Solid 15uF 25V 20% (6 X 14mm) Radial 5mm 2 Ohm 125°C T/R
Cap Tant Solid 15uF 25V 10% (6 X 10.16mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356F156M020AS7301 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
T356F156M020AS7301, YAGEO / KEMET ELECTRONICS
15UF 20V 20% 5.08MM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.