Multicomp MCCC250V503MY5U

CERAMIC Capacitor 0.05UF, 250V, Y5U, 20%; 20%, RADIAL; Capacitance: 50000pF; Voltage Rating: 250V; Product
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MCCC250V503MY5U. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCC250V503MY5U.

IHS

Datasheet1 page14 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20% (18 X 5.5 X 10.5mm) Radial 15mm 105C Bulk
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 5116
PanasonicECQ-E2473KF
Cap Film 0.047uF 250V PET 10% (10.3 X 4.5 X 7.5mm) Radial 7.5mm 105 C Bulk

Descriptions

Descriptions of Multicomp MCCC250V503MY5U provided by its distributors.

CERAMIC Capacitor 0.05UF, 250V, Y5U, 20%; 20%, RADIAL; Capacitance:50000pF; Voltage Rating:250V; Product
Ceramic Capacitor, Ceramic
Ceramic Capacitor 0.05Uf, 250V, Y5U, 20%, Radial; Rango De Producto:Serie Cc; Capacidad:0.05Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Y5U; Tensión Nominal:250V; Terminales Del Condensador:Conexión Radial |Multicomp Pro MCCC250V503MY5U

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]