Multicomp MCAP115018047A-221MU

Inductor Toroid 220uH 20% 10KHz 11A 0.06Ohm DCR RDL
$ 0.549
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCAP115018047A-221MU.

IHS

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-49.94%

CAD Models

Download Multicomp MCAP115018047A-221MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 220uH, 10%, 1 Element, Iron-Core, SMD, 1210
Inductor High Current Wirewound 220uH 10% 1KHz Iron 5A 52mOhm DCR Box
Bourns2316-H-RC
Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
Bourns2316-V-RC
Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
Inductor High Current Toroid 220uH/136.6uH 15% 1KHz 6.8A 0.061Ohm DCR RDL
Inductor High Current Toroid 220uH/85.1uH 15% 1KHz 3.5A 0.053Ohm DCR RDL

Descriptions

Descriptions of Multicomp MCAP115018047A-221MU provided by its distributors.

Inductor Toroid 220uH 20% 10KHz 11A 0.06Ohm DCR RDL
General Purpose Inductor, 220uH, 20%, 1 Element
Ind 220uH ±20% 10kHz 11A Radial Leaded
Avnet Japan
10KHz 220¦ÌH 60m¦¸ ¡À20% 127mm*76.2mm*15mm
INDUCTOR, 220UH, +20%; Product Range:MCAP Series; Inductance:220µH; RMS Current (Irms):11A; DC Resistance Max:60mohm; Inductance Tolerance:± 20%; Case Dimensions:43mm x 15mm RoHS Compliant: Yes

Images

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCAP115018047A-221MU.
  • MCAP115018047A221MU