Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2316-H-RC

Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2316-H-RC.

Farnell

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.13%

CAD Models

Download Bourns 2316-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.17
$ 2.08
Stock
8,697
8,209
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
15 %
15 %
Current Rating
5.8 A
5.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
54 mΩ
54 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2316-V-RC
Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
Inductor High Current Toroid 220uH/136.6uH 15% 1KHz 6.8A 0.061Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-221V-RC
API Delevan4922-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2316-H-RC provided by its distributors.

Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
INDUCTOR, HIGH CURRENT TOROIDAL, 220UH, 0.054 OHM DCR MAX, HORIZONTAL MOUNT
FIXED IND 220UH 5.8A 54 MOHM TH
1kHz 5.8A 220μH 54mΩ ±15% Horizontal Mount, TH 32.51mm × 16.51mm × 16.51mm
General Purpose Inductor, 220uH, 15%, 1 Element
2300 Radial Horizontal (Open) 1.280Dia 32.51mm 220muH
5.8A 220uH ±15% Plugin,D=32.5mm Power Inductors ROHS
2316 INDUCTOR 220UH 5.8A HORIZ
TOROIDAL INDUCTOR, 220UH, 5.8A, 15%; Product Range: 2300 Series; Inductance: 220µH; RMS Current (Irms): 5.8A; DC Resistance Max: 0.054ohm; Inductance Tolerance: ± 15%; Case Dimensions: 32.51mm x 16.51mm; DC C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.