Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2316-V-RC

Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2316-V-RC.

JRH Electronics

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.23%

CAD Models

Download Bourns 2316-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.08
$ 2.203
Stock
7,963
8,671
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
15 %
15 %
Current Rating
5.8 A
5.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
54 mΩ
54 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns2316-H-RC
Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
Inductor High Current Toroid 220uH/136.6uH 15% 1KHz 6.8A 0.061Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-221V-RC
API Delevan4922-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2316-V-RC provided by its distributors.

Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
INDUCTOR, TOROID,HIGH CURRENT, 220 UH,+/-15%, 0.054 OHM DCR MAX, VERTICAL
Toroidal Inductor, 220Uh, 5.8A, 15%; Rango De Producto:Serie 2300; Inductancia:220Μh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:0.054Ohm; Corriente Rms (Irms):5.8A; Tipo De Empaquetado:Individual; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 2316-V-RC
INDUCTOR, 220UH, 15%, 5.8A, RADIAL; Product Range:BOURNS - 2300 Series; Inductance:220µH; Inductance Tolerance:± 15%; DC Resistance Max:0.054ohm; RMS Current (Irms):5.8A; SVHC:No SVHC (20-Jun-2013); DC Current Rating:5.8A; Inductor Case Style:Radial Leaded; Lead Spacing:29.718mm; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.