Multicomp MC34635

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34635.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag
TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray

Descriptions

Descriptions of Multicomp MC34635 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, MC34
Conn Partial Shrouded HDR 6 POS 2.54mm Solder ST Through Hole
Avnet Japan
HEADER, SQUARE PIN, 2.54MM, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MC34 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
Wire-Board Connector Header 6 Position, 2.54Mm; Rango De Producto:Serie Mc34; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:6; Espaciado, Paso:2.54Mm; Contacto, Chapado:Estaño; Núm. De Filas:1 |Multicomp Pro MC34635

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]