Multicomp MC34483

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34483.

IHS

Datasheet2 pages12 years ago

Farnell

Inventory History

3 month trend:
-12.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1735447-3
Connector Housing, Rcpt, 3Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 1735447-3
Header Connector, cable Mount,3 Contacts,0.079 Pitch Rohs Compliant: Yes |Molex 35023-0003
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount KK® Bag
STD .062 FEMALE CRIMP TERMINAL 18-24 AWG

Descriptions

Descriptions of Multicomp MC34483 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing Inline RCP 3 POS 2.54mm ST Cable Mount
Avnet Japan
Wire-Board Connector, Receptacle 3 Position, 2.54Mm; Rango De Producto:Serie 2218; Núm. De Posiciones:3; Espaciado, Paso:2.54Mm |Multicomp Pro MC34483
HOUSING, CRIMP, RECEPTACLE, 2.54MM, 3WAY; Product Range: MC34 Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 2.54mm; For Use With: 2218T Crimp Contacts; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 20mo

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]