Molex 87369-0300

Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87369-0300.

IHS

Datasheet2 pages7 years ago

Molex

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Molex Crimp Connector Housing, 3-Pos, 2.54mm Pitch, 1 Row
TE Connectivity1735447-3
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag
TE Connectivity1735447-4
Rectangular Connector Housings; 1735447-4; TE CONNECTIVITY; 1; 4; Natural; Straight
TE Connectivity440133-2
Connector Housing, Rcpt, 2Pos, 2.5Mm; |Te Connectivity Amp 440133-2

Descriptions

Descriptions of Molex 87369-0300 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
2mm 1x3P 3 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing F 3 POS 2mm Crimp ST Cable Mount Natural Bag
Header Connector,cable Mount,plug,3 Contacts,0.079 Pitch
2.00mm Pitch Crimp Housing, Single Row, 3 Circuits, Natural
Cross Referenced to MOLEX - Part MOL87369-0300
Connector, RCPT, 3POS, 1ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:87369 Series; Contact Termination

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0873690300
  • 87369-0300-
  • 873690300