Multicomp MC34341

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34341.

IHS

Datasheet1 page9 years ago

element14

Farnell

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity215079-4
CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity215079-6
CONN RCPT 6POS 0.1 TIN PCB / 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Connector Wire to Board Header 2 Position 4.2mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 2 Contacts, Through Hole Straight
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Straight

Descriptions

Descriptions of Multicomp MC34341 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Pin Header, 3 mm, 2 Rows, 8 Contacts, Through Hole Right Angle, 2261(5561) Series
RECTANGULAR POWER CONNECTOR 2 5A
Conn Shrouded HDR 8 POS 3mm Solder RA Through Hole
Avnet Japan
HEADER, R/ANGLE, 8WAY; Product Range: 2261(5561) Series; No. of Contacts: 8Contacts; Gender: Header; Pitch Spacing: 3mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: PCB Mount; Contact Plating
Wire-Board Connector, Receptacle, 8 Position, 3Mm; Rango De Producto:Serie 2261(5561); Espaciado, Paso:3Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Contactos:8; Núm. De Filas:2; Conector, Montaje:Pcb; Género:Cabezal |Multicomp Pro MC34341

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]