Multicomp MC29622

Fork Tongue Terminal 10-12AWG Copper Yellow 26.6mm Tin
$ 2.452
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29622.

Newark

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity2-320568-2
PIDG Ring Tongue Terminal 12AWGCopper Yellow/Yellow Stripe 29.16mm Tin Loose
TE Connectivity2-36161-3
PIDG Series 10 Stud Circular 12 AWG Crimp Ring Terminal Connector
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm
Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of Multicomp MC29622 provided by its distributors.

Fork Tongue Terminal 10-12AWG Copper Yellow 26.6mm Tin
TERMINAL, SPADE/FORK, #6, CRIMP, YELLOW; Product Range:MC29 Series; Wire Size (AWG):12AWG to 10AWG; Conductor Area CSA:6mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Vinyl; Insulator Colour:Ye
Terminal, Spade/Fork, #8, Crimp, Yellow; Rango De Producto:Serie Mc29; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Tamaño De Cable Awg Mín.:12Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm² |Multicomp Pro MC29622

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]