Molex 19193-0120

Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0120.

IHS

Datasheet1 page9 years ago

Molex

element14

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.24%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.374
$ 0.374
Stock
55,763
8
8
Authorized Distributors
6
1
1
Gender
Female
-
-
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Stud
Stud
Stud
Termination
Crimp
Crimp
Crimp
Insulation
Non-Insulated
-
-
Orientation
Straight
-
-
Contact Plating
Tin
-
-
Contact Material
Copper
Copper
Copper
Color
Yellow
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 5-6 (M3-3.5), Carton
Fork Terminal, #10 Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
Block Spade Tongue Terminal, 10-12AWG, Copper, Yellow, 27.7mm, Tin Plated, Avikrimp™, Bag
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1

Descriptions

Descriptions of Molex 19193-0120 provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
Ring Tongue Terminal 10-12AWG Copper 24.2mm Electro Tin VersaKrimp™ Bag
VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton
RING VERSAKRIMP 10-12 AWG C-330-56 SPM | Molex Woodhead/Brad 19193-0120
12-10 GA 5/16" Ring Terminal Non-Insulated Brazed
RING TERMINAL, M8, UNINSULATED, 10AWG;
TERMINAL, RING TONGUE, 5/16", 10AWG;
Cross Referenced to MOLEX - Part: MOL19193-0120
RING VERSAKRIMP 1012 AWG C33056 SPM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930120
  • 19193-0120.
  • 191930120
  • C-330-56
  • C330-56