Multicomp MC29585

Fork Tongue Terminal 14-16AWG
$ 0.954
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29585.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
TE CONNECTIVITY 34148 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
TE Connectivity34149
Terminal Ring; Insulated; 600V; 3/8 in.; 22 to 16 AWG
Quick Disconnect Terminal, Perma-Seal 19164, Female Quick Disconnect, 6.35mm x 0.81mm
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm
Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.5mm Tin Avikrimp™ T/R

Descriptions

Descriptions of Multicomp MC29585 provided by its distributors.

Fork Tongue Terminal 14-16AWG
Terminal, Spade/Fork, #8, Crimp; Product Range:Mc29 Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:-; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Uninsulated; Insulator Colour:- Rohs Compliant: Yes |Multicomp Pro MC29585

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]