Multicomp MC29399

Quick Disconnect Terminal 22 to 16AWG 2.423mm² 18.5mm 5mm Tin
$ 3.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29399.

element14 APAC

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-3.03%

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Panduit DNFR18-250FIB-M Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, 1000Pcs

Descriptions

Descriptions of Multicomp MC29399 provided by its distributors.

Quick Disconnect Terminal 22 to 16AWG 2.423mm² 18.5mm 5mm Tin
Avnet Japan
TERMINAL, FEMALE DISCONNECT, 0.187IN RED; Product Range:MC Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Wire Size AWG Min:22AWG; Wire Size AWG Max:
Terminal, Female Disconnect, 0.187In Red; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Mc; Tamaño De La Lengüeta - Imperial:0.187" X 0.02"; Tamaño De La Lengueta - Métrico:4.75Mm X 0.51Mm; Aislante, Color:Rojo |Multicomp Pro MC29399

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]