D Sub Connector, Standard, 50 Position, Receptacle; No. Of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:Dd; Product Range:8C0 Series; Connector Body Material:Metal Body; Contact Material:- Rohs Compliant: Yes |Multicomp Pro MC24557