Multicomp MC24556

Conn D-Subminiature F 25 POS 2.77mm Crimp ST Cable Mount 25 Terminal 1 Port
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24556.

Newark

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658646-1
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Metal Body
ITT / CannonDEA9SA197F0
CONNECTOR, D-SUB, RECTANGULAR, E, 9, REC, A197, NONE,

Descriptions

Descriptions of Multicomp MC24556 provided by its distributors.

Conn D-Subminiature F 25 POS 2.77mm Crimp ST Cable Mount 25 Terminal 1 Port
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
2 Polybutylene Terephthalate 3A 53.09mm
D SUB CONNECTOR, STANDARD, 25 POSITION,; D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: 8C0 Series; C
D Sub Connector, Standard, 25 Position, Receptacle; Rango De Producto:Serie 8C0; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:25; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |Multicomp Pro MC24556

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]