Multicomp MC20412

LED, T-1, BLUE, 15MCD, 430NM; Bulb Size: ; Size: T-1 (3mm); LED Color: Blue; Luminous Intensity: 15mcd; Viewing
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC20412. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20412.

element14

Datasheet2 pages19 years ago

Related Parts

LED Uni-Color Blue 2-Pin T-1 3/4 Ammo
LED Uni-Color Blue 2-Pin Ammo
Single Color LED, Blue, 4mm
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 4.9mm
ANY 4 CONSECUTIVE BINS FROM R1 (550MCD) - S2 (934MCD), ANY 1 HUE FROM B3-B4, BULK PACK
ANY 4 CONSECUTIVE BINS FROM Q1 (390MCD) - R2 (660MCD), ANY 1 HUE FROM B4-B5, BULK PACK

Descriptions

Descriptions of Multicomp MC20412 provided by its distributors.

LED, T-1, BLUE, 15MCD, 430NM; Bulb Size:; Size:T-1 (3mm); LED Color:Blue; Luminous Intensity:15mcd; Viewing
Standard Blue LED
LED Lamp; Bulb Size:T-1; Luminous Intensity:15µcd; Viewing Angle:60°; Forward Current:20mA; Forward Voltage:3.5V; Color:Blue; LED Color:Blue; Leaded Process Compatible:Yes; Lens Color:Blue Diffused; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]