Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed C5SMF-BJS-CR0U0352

LED Uni-Color Blue 2-Pin T-1 3/4 Ammo

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C5SMF-BJS-CR0U0352.

Farnell

Datasheet12 pages14 years ago

Newark

Related Parts

Full Rank, Bulk Pack, Iron Lead Frame; |Cree Led C5SMF-BJF-CR0U0351
550-2130MCD,HUE B4 AND B5, BULK PACK, IR; 550-2130MCD,HUE B4 AND B5, BULK PACK, IRON LEAD FRAME
Full Rank, Ammo Pack, Iron Lead Frame; |Cree Led C5SMF-BJF-CR0U0352
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-3MSBY2
T5X7Mm, Blue Top Diff, flat Top Led, 470Nm Rohs Compliant: Yes |Lumex SSL-LX50FT3USBD

Descriptions

Descriptions of Wolfspeed C5SMF-BJS-CR0U0352 provided by its distributors.

LED Uni-Color Blue 2-Pin T-1 3/4 Ammo
LED BLUE CLEAR 5MM OVAL T/H
LED, BLUE, 1.1CD, 470NM
LED, BLUE, 140mW, TH; LED Color:Blue; Lu; LED, BLUE, 140mW, TH; LED Color:Blue; Luminous Intensity:1.1cd; Forward Current If:20mA; Forward Voltage:3.4V; LED Mounting:Through Hole; Wavelength Typ:470nm; Forward Current @ Test:20mA; Forward Current If Max:35mA; No. of Pins:2
FULL RANK, AMMO PACK

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi