Multicomp MC19050001

Indicator Uni-Color 1 LEDs Green 45mA Bi-Pin
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19050001.

Newark

Datasheet2 pages13 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
VERTICAL LED ASSEMBLY, 0.030 IN. LENGTH, 3 MM LED, GREEN, DIFFUSED, BLACK PVC
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicator LED Circuit Board Ind RoHS Compliant: Yes
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp MC19050001 provided by its distributors.

Indicator Uni-Color 1 LEDs Green 45mA Bi-Pin
Avnet Japan
Panel Mount Indicator, Led, 8Mm, Green, 2.6V; Led Color:Green; Operating Voltage:2.6Vdc; Mounting Hole Dia:8Mm; Forward Current If:45Ma; Luminous Intensity:30Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm Rohs Compliant: Yes |Multicomp Pro MC19050001

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]