Multicomp MC19040002

Indicator Single Color 1 LEDs Yellow 45mA Bi-Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19040002.

IHS

Datasheet4 pages18 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow Green 2-Pin Chip 0605(1611Metric) T/R
CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4
Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm
Red Ø5 mm 30° 25 mcd Clear 2 V Radial Domed Quasarbrite LED Lamp - T-1 3/4
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Multicomp MC19040002 provided by its distributors.

Indicator Single Color 1 LEDs Yellow 45mA Bi-Pin
Avnet Japan
Panel Mount Indicator, Led, 8Mm, Yellow, 2.6V; Led Color:Yellow; Operating Voltage:2.6Vdc; Mounting Hole Dia:8Mm; Forward Current If:45Ma; Luminous Intensity:25Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm Rohs Compliant: Yes |Multicomp Pro MC19040002

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]