Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093HC

Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093HC.

IHS

Datasheet1 page14 years ago

Future Electronics

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-25
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

1.25 X 2Mm Smd, Pcb Led, Red; |Lumex SML-LX0805DRC-TR
KingbrightAA3528ES
Single Color LED, High Efficiency Red, Water Clear, 2.4mm
Single Color LED, Red, Red Transparent, T-1, 3mm
SMD LED 0805, Flat Top, Rectangular, Transparent, Red, 660nm, 140°, 1.7V, 20mA, 2mm × 1.25mm × 1.2mm
LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Lumex SSL-LX5093HC provided by its distributors.

Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm
Red 5 mm 30° Water Clear 25 mcd 2 V Through Hole LED - T-1¾
LED Uni-Color Red 700nm 2-Pin T-1 3/4
T5MM LED,700NM RED, WATER CLEAR LENS
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION