Multicomp MC19031001

Indicator Uni-Color 1 LEDs Green 45mA Bi-Pin
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19031001.

IHS

Datasheet4 pages18 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-66.67%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Circuit Board Indicator LED Circuit Board Ind RoHS Compliant: Yes
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Pc-Type/Stackable Led Lamp, green, diffused, lmp-4 Rohs Compliant: Yes |Dialight 561-2201-090F
KingbrightDF3GD
Single Color LED, Green, Diffused, 18.9mm
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp MC19031001 provided by its distributors.

Indicator Uni-Color 1 LEDs Green 45mA Bi-Pin
Avnet Japan
Panel Mount Indicator, Led, 6Mm, Green, 2.6V; Led Color:Green; Operating Voltage:2.6Vdc; Mounting Hole Dia:6Mm; Forward Current If:45Ma; Luminous Intensity:34Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm Rohs Compliant: Yes |Multicomp Pro MC19031001

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC19031001.