Multicomp MC19021007

Indicator Uni-Color 1 LEDs Blue 50mA Bi-Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19021007.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Indicator; LED PCB Thru-Hole Bulb T 3/4 Red Red Round Angl 90deg Right Angle 5mcd
INDICATOR, LED PCB THRU-HOLE BULB T 3/4 GREEN GREEN ROUND ANGL 90DEG RIGHT ANGLE
CML 4302T5-5V LED Mini 1.65mm 5V 10mA 5mcd Green Part of the VCC Family of Products
SML-LX2723USBC-TR, TITANBRITE SERIES BLUE LED, 470 NM SMD PACKAGE
LED Low-Power Uni-Color Blue 428nm 3.5V 2-Pin T/R
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Multicomp MC19021007 provided by its distributors.

Indicator Uni-Color 1 LEDs Blue 50mA Bi-Pin
Avnet Japan
Panel Mount Indicator, Led, 6Mm, Blue, 4.4V; Led Color:Blue; Operating Voltage:4.4Vdc; Mounting Hole Dia:6Mm; Forward Current If:50Ma; Luminous Intensity:5Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm; Colour:Blue Rohs Compliant: Yes |Multicomp Pro MC19021007

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]