Lumex SML-LX2723USBC-TR

SML-LX2723USBC-TR, Titanbrite Series Blue Led, 470 Nm SMD Package
$ 6.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX2723USBC-TR.

IHS

Datasheet1 page18 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-09-11

Related Parts

LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R
LED Uni-Color Blue Automotive 2-Pin SMD EP T/R
High Power LEDs - Single Color XLAMP XPE LED BL

Descriptions

Descriptions of Lumex SML-LX2723USBC-TR provided by its distributors.

SML-LX2723USBC-TR, TITANBRITE SERIES BLUE LED, 470 NM SMD PACKAGE
Single Color LED, Ultra Blue, Clear
LED 7X6MM 470NM ULT BLU CLR SMD
Power LED Lamp; LED Color:Blue; Luminous Intensity:9mcd; Viewing Angle:120°; Forward Current:500mA; Forward Voltage:3.5V; Leaded Process Compatible:No; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX2723USBC-TR.