Multicomp MC19020008

LED INDICATOR, 3mm, ORANGE; Colour: Orange; Operating Voltage: 2.6VDC; Mounting Hole Dia: 6mm; Forward Current If:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMC1902000801
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19020008.

Newark

Datasheet1 page13 years ago
Datasheet3 pages18 years ago

Farnell

Related Parts

597 Series PLCC-4 Red and Green Intensity min 4.5 mcd 11.3 mcd Clear SMT LED
ams-OSRAMLH R974-LP-1
Single Color LED, Hyper Red, Colorless Diffused, 1.3mm
3 MM BI-LEVEL, CATHODE LEFT, CBI Single Color LED Array, Green, Diffused, T-1, 3mm
597-7701-207F,597 SERIES BI-COLOUR GREEN, RED LED,570 / 628 NM PLCC 4,ROUND LENS
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Single Color LED, Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Multicomp MC19020008 provided by its distributors.

LED INDICATOR, 3mm, ORANGE; Colour:Orange; Operating Voltage:2.6VDC; Mounting Hole Dia:6mm; Forward Current If:30mA; Luminous Intensity:17.5mcd;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]