Multicomp MC19020002

Indicator Single Color 1 LEDs Yellow 45mA Bi-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19020002.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-28
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.394 IN. T-10 150 MA (MAX.) 5 V (MIN.)
LED Panel Mount Indicator Uni-Color Red 650nm 34mcd 2-Pin
LED Uni-Color Yellow Green 2-Pin Chip 0605(1611Metric) T/R
559 Series Green 7.41 mm 50° 34 mcd Diffused 2.2 V LED Indicator Panel Mount

Descriptions

Descriptions of Multicomp MC19020002 provided by its distributors.

Indicator Single Color 1 LEDs Yellow 45mA Bi-Pin
Avnet Japan
Panel Mount Indicator, Led, 6Mm, Yellow, 2.6V; Led Color:Yellow; Operating Voltage:2.6Vdc; Mounting Hole Dia:6Mm; Forward Current If:45Ma; Luminous Intensity:32Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:3Mm Rohs Compliant: Yes |Multicomp Pro MC19020002

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]