What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 559-5101-007F

Single Color LED, Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2

$ 1.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-5101-007F.

Farnell

Datasheet2 pages5 years ago
Datasheet5 pages20 years ago

Newark

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-99.94%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight550-5107F
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Dialight550-5105F
550 Series Red Ø5 mm 50° 34 mcd Diffused 25 mA 2.1 V Circuit Board Indicator
Dialight550-5104F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
LED RED DIFF AXIAL T/H AXIAL / Red LED Indication - Discrete 2V Axial, Flat Leads
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 559-5101-007F provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 650nm 34mcd 2-Pin
559 Series Red 5 mm 50° 34 mcd Diffused Snap In LED Indicator Panel Mount
LED INDICATOR, HIGH BRIGHT RED; LED Colour: Red; Operating Voltage: 2.1VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 20mA; Luminous Intensity: 34mcd; IP / NEMA Rating: Not Rated; Pro; Available until stocks are exhausted
Panel Mount Indicator, Led, 6.35Mm, Red, 2.1V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:2.1Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:34Mcd; Ip/Nema:Sin Clasificar; Color:Red |Dialight 559-5101-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 559-510-1007F
  • 5595101007F