Multicomp MC14722

Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Chassis Mount
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC14722.

IHS

Datasheet2 pages6 years ago

Farnell

Inventory History

3 month trend:
-7.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1V, 1% +/-Tol, Through Hole Mount
RH Series 12.5 W 0.1 Ohms 1 % 100 PPM Aluminum Housed Wirewound Resistor
Res Wirewound 0.1 Ohm 1% 12.5W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite40FR10E
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1000V, 1% +/-Tol, Through Hole Mount
Ohmite80FR10
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1000V, 1% +/-Tol, Through Hole Mount
Ohmite40FR10
Res Wirewound 0.1 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL

Descriptions

Descriptions of Multicomp MC14722 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Chassis Mount
Res 0.1 Ohm 1% 10W ±90ppm/C Aluminum Housed AXL Chassis Mount
1% 34.93mm*9.91mm
RESISTOR, POWER, 0.1 OHM, 10W, 1%; Resistance:100mohm; Product Range:MC14 Series; Power Rating:10W; Resistance Tolerance:± 1%; Voltage Rating:-; Resistor Technology:Ceramic; Temperature Coefficient:± 90ppm/°C; Resistor Type:- RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]