
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 40FR10 | 1,724 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 40FR10 | 0 | 250 | Bulk | 20h | |||||||
| Quest | 40FR10 | 214 | 2h | |||||||||
| Classic Components | 40FR10 | 268 | 18h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 40FR10 | Contact | >1wk |
Download Ohmite 40FR10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite 40FR10 provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: