What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RH010R1000FE02

RH Series 12.5 W 0.1 Ohms 1 % 100 PPM Aluminum Housed Wirewound Resistor
$ 8.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH010R1000FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

element14 APAC

Farnell

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-68.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date1991-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 0.1 Ohm 1% 12.5W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 0.1 Ohm 1% 7.5W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite850FR10
Fixed Resistor, Wire Wound, 50W, 0.1ohm, 1170V, 1% +/-Tol, 90ppm/Cel, Chassis Mount
RH Series 0.1 Ohm 25 W ±1 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityHSA10R10J
Fixed Resistor, Wire Wound, 16W, 0.1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5R10J
Res Wirewound 0.1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of Vishay RH010R1000FE02 provided by its distributors.

RH Series 12.5 W 0.1 Ohms 1 % 100 PPM Aluminum Housed Wirewound Resistor
Fixed Resistor, Wire Wound, 12.5W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 0.1 Ohm 1% 12.5W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
±1% ±100ppm/℃ 100mΩ 12.5W base mount 34.93mm*20.32mm*9.91mm
RESISTOR WIREWOUND, 0.1 OHM, 12.5W, 1%
Current Sense Power Resistor; Power Rating:10W; Resistance:0.1ohm; Resistance Tolerance:± 1%; Series:RH; Operating Temperature Range:-55°C to +250°C; Resistor Element Material:Ceramic; Temperature Coefficient:± 100ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH010R1000FE02.