Multicomp MC1206N221J202CT

Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00022uF, 1206
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1206N221J202CT.

IHS

Datasheet13 pages14 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-0.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 220pF 2000V SL 5% (10 X 5mm) Radial 5mm 125°C Bulk
Yageo GroupC0805C221KDRACTU
Cap Ceramic 220pF 1000V X7R 10% Pad SMD 0805 125°C Low ESR Medical T/R
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount
Multilayer Ceramic Capacitor, Deb Series, 220 Pf, 10%, B, 2 Kv, Radial Leaded
Cap Ceramic 220pF 2000V X7S 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206

Descriptions

Descriptions of Multicomp MC1206N221J202CT provided by its distributors.

Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00022uF, 1206
Cap Ceramic 220pF 2kV C0G 5% SMD 1206 125°C T/R
Avnet Japan
220pF ¡À5% C0G(NP0) 2KV 1206 1.6mm
Cap, Mlcc, C0G, 220Pf, 2Kv, 1206, Reel; Capacitance:220Pf; Voltage(Dc):2Kv; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:3.2Mm; Msl:- Rohs Compliant: Yes |Multicomp Pro MC1206N221J202CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1206N221J202CT.