TDK C3216X7S3D221K

Cap Ceramic 220pF 2000V X7S 10% Pad SMD 1206 125C T/R
$ 0.242
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7S3D221K.

Farnell

Datasheet8 pages13 years ago
Datasheet31 pages24 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TDK C3216X7S3D221K provided by its distributors.

Cap Ceramic 220pF 2000V X7S 10% Pad SMD 1206 125C T/R
CAPACITOR, 220PF, 1206, 2000V, +/-10% ;ROHS COMPLIANT: YES
Case:C3216, T.C:X7S, Voltage:3D, Cap Value:221, Tol:K, Thickness:0.85, E series: 3
CAPACITOR, 220PF, 1206, 2000V, +/-10%; Capacitance:220pF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Voltage Rating:2kV; Capacitor Case Style:1206 [3216 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos