Yageo Group C0805C221KDRACTU

Cap Ceramic 220pF 1000V X7R 10% Pad SMD 0805 125C Medical T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C221KDRACTU.

IHS

Datasheet24 pages3 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C0805C221KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.205
Stock
18,551
26,278
Authorized Distributors
6
2
Capacitance
220 pF
220 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX08052A221KAT2A
0805 220 pF 200 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805S221K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF X7R 0805 10%
KYOCERA AVX08055C221KAT2A
50V 220pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C221KAT2A
100V 220pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 50V 0805 Paper T/R
Samsung Electro-MechanicsCL21B221KBANNNC
Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group C0805C221KDRACTU provided by its distributors.

Cap Ceramic 220pF 1000V X7R 10% Pad SMD 0805 125C Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm X7R HV 1kV 220pF ±10% X7R
220pF ±10% X7R 1KV 0805 SMD mount 2mm*1.25mm*1.25mm
CAP MLCC SMD, 220PF, 1KV, X7R;
C0805C221KDRAC7800, YAGEO / KEMET ELECTRONICS
ARM Microcontrollers - MCU 32bit ARM Cortex-M4F MCU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C221KDRAC7800