Multicomp MC1206B102K202CT

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1206
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1206B102K202CT.

IHS

Datasheet13 pages14 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-34.70%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.088
$ 0.088
Stock
309,457
2,296,590
2,296,590
Authorized Distributors
3
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVX1206GC102KAT1A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2Kv 1000Pf X7R 1206 10%
Yageo GroupC1206C102KDRACTU
Capacitor Ceramic 0.001uF 1000 Volt X7R 10% Surface Mount 1206 125C Plastic
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B102KJFNNNE
Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1210 [3225 Metric]
KYOCERA AVX1206GC102KAT4A
1206 1nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1206GC102KAT3A
1206 1000 pF 2000 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Multicomp MC1206B102K202CT provided by its distributors.

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1206
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125C T/R
MULTICOMP MC1206B102K202CT CAPACITOR CERAMIC 1000PF 2000V, X7R, 10%, 1206
Cap Ceramic 1000pF 2kV X7R ±10% SMD 1206 125°C T/R
Avnet Japan
CAP, 1000PF, 2 KV, 10%, X7R, 1206; Capacitance:1000pF; Voltage Rating:2kV; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1206B102K202CT.