Multicomp MC0805B681K201CT

Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, 0805
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805B681K201CT.

IHS

Datasheet13 pages14 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.106
$ 0.106
Stock
22,875
24,560
24,560
Authorized Distributors
3
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
800 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051C681KAT2A
0805 680 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055F681K4Z2A
0805 FLEXITERM 680PF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10%
KYOCERA AVX08051C681KAT4A
Cap Ceramic 680pF 100V X7R 10% SMD 0805 125°C Paper T/R
Yageo GroupC0805C681J5GACTU
Ceramic capacitor, 680 pF, 50 V (DC), ±5 %, SMD 0805, C0G, C0805C681J5GAC7800
0805 680 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
CERAMIC CAPACITOR 0805 ceramic capacitor 60ppm/Cel ppm/C 5% 680pF 50V

Descriptions

Descriptions of Multicomp MC0805B681K201CT provided by its distributors.

Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, 0805
Cap Ceramic 680pF 200V X7R ±10% SMD 0805 125°C T/R
Avnet Japan
Multilayer Ceramic Capacitor, Mc Series, 680 Pf, 10%, X7R, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805B681K201CT
680pF ¡À10% X7R 200V 0805 2mm*1.25mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]