Multicomp MC0603N9R0D500CT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, NP0, 30ppm/Cel TC, 0.000009uF, 0603
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0603N9R0D500CT.

IHS

Datasheet5 pages17 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-5.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 9 pF 50 V ±0.5 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
0603 8.2 pF 50V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A9R1CAT2A
Cap Ceramic 9.1pF 50V C0G 0.25pF SMD 0603 125°C T/R
Cap Ceramic 8.2pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Multicomp MC0603N9R0D500CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, NP0, 30ppm/Cel TC, 0.000009uF, 0603
Cap Ceramic 9pF 50V C0G ±0.5pF SMD 0603 125°C T/R
Avnet Japan
9pF ¡À0.5pF C0G(NP0) 50V 0603 800¦Ìm
Cap, Mlcc, C0G, 9Pf, 50V, 0603, Reel; Capacitance:9Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 0.5Pf; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:1.6Mm; Msl:- Rohs Compliant: Yes |Multicomp Pro MC0603N9R0D500CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]