What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1885C1H8R2DZ01D

Cap Ceramic 8.2pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H8R2DZ01D.

IHS

Datasheet1 page9 years ago

element14 APAC

Future Electronics

Farnell

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Related Parts

Samsung Electro-MechanicsCL10C8R2DB8NNNC
Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
0603 8.2 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 8.2pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C8R2CB8NNNC
Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
CAPACITOR CERAMIC 9PF 50V, C0G/NP0, 0.25pF, 0603, FULL REEL
Samsung Electro-MechanicsCL10C090CB8NNNC
50V 9pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H8R2DZ01D provided by its distributors.

Cap Ceramic 8.2pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603
CAPACITOR, 0603, C0G, 50V, 8.2PF; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:8.2pF; Capacitance Tolerance:± 0.5pF; Voltage Rating:50V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; No. of Pins:2; Reel Quantity:4000; Temperature Coefficient:0ppm/°C ± 30ppm/°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM 1885C1H8R2DZ01D
  • GRM1885C1H8R2DZ01D.