Multicomp MC0603N1R5C500CT

Cap Ceramic 1.5pF 50V C0G ±0.25pF SMD 0603 125°C T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0603N1R5C500CT.

IHS

Datasheet5 pages17 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-55.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.5pF 50volts C0G +/-0.25pF
Yageo GroupC0603C159C5GACTU
Ceramic capacitor, 1.5 pF, 50 V (DC), ±0.25 pF, SMD 0603, C0G, C0603C159C5GAC7867
0603 1.5 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
1.5pF 50V C0G 0.25pF SMD 0603 multilayer ceramic capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 1608M/0603

Descriptions

Descriptions of Multicomp MC0603N1R5C500CT provided by its distributors.

Cap Ceramic 1.5pF 50V C0G ±0.25pF SMD 0603 125°C T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, 30ppm/Cel TC, 0.0000015uF, 0603
CAP, 1.5PF, 50V, C0G/NP0, 0603, REEL; Capacitance: 1.5pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectr; Available until stocks are exhausted Alternative available
Ceramic Capacitor 1.5Pf 50V, C0G, 0.25Pf, 0603; Capacitance:1.5Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Multicomp Pro MC0603N1R5C500CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]