Multicomp MC-20PLCC

Conn PLCC Socket SKT 20 POS 1.27mm Solder ST Thru-Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC-20PLCC.

IHS

Datasheet2 pages10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2199298-9
Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Dual Wipe
TE Connectivity1-2199298-5
IC & Component Socket, 18 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-2199298-6
IC & Component Socket, 20 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-822473-2
IC Socket; 28; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic
TE Connectivity / AMP822473-1
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP1571550-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of Multicomp MC-20PLCC provided by its distributors.

Conn PLCC Socket SKT 20 POS 1.27mm Solder ST Thru-Hole
IC Socket, PLCC20, 20 Contact(s), Solder
SOCKET, PLCC, 20 PIN, THRU-HOLE; No. of Contacts: 20Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: -; Contact Material: Phosphor Bronze; Contact; Available until stocks are exhausted
Plcc Socket, 20 Position, Through Hole; Rango De Producto:-; Conector, Tipo:Plcc Socket; Núm. De Contactos:20; Espaciado, Paso:2.54Mm; Paso De Fila:-; Contacto, Chapado:Estaño; Contacto, Material:Fosfuro De Bronce |Multicomp MC-20PLCC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-20PLCC.
  • MC20PLCC