Multicomp HC49SM-10-30-50-60-16-ATF

Parallel - Fundamental Quartz Crystal, 10MHz Nom
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HC49SM-10-30-50-60-16-ATF.

IHS

Datasheet8 pages14 years ago

Newark

Inventory History

3 month trend:
+191%

Supply Chain

Introduction Date2012-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 10MHz Nom
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 60Ohm 2-Pin Thru-Hole Bulk
ECS InternationalECS-100-S-5PX-TR
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-100-20-5PX-TR
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-100-18-5PX-TR
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of Multicomp HC49SM-10-30-50-60-16-ATF provided by its distributors.

Parallel - Fundamental Quartz Crystal, 10MHz Nom
Crystal 10MHz 16pF 2-Pin HC-49/U Loose
Avnet Japan
CRYSTAL, HC-49/4HSMX, 10.0MHZ; Frequency Nom: 10MHz; Crystal Case: SMD, 11.4mm x 4.65mm; Frequency Stability + / -: 50ppm; Load Capacitance: 16pF; Frequency Tolerance + / -: 30ppm; Product Range: HC49SM Series; Operating Tempe
16pF ¡À30ppm ¡À50ppm 10MHz 50¦¸ HC-49
Crystal, 10Mhz, 16Pf, Hc-49Sm; Rango De Producto:Serie Hc49Sm; Frecuencia Nom.:10Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:16Pf |Multicomp Pro HC49SM-10-30-50-60-16-ATF

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]