TXC AT-10.000MAGI-T

Parallel - Fundamental Quartz Crystal, 10MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AT-10.000MAGI-T.

IHS

Datasheet1 page9 years ago

Newark

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2017-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 60Ohm 2-Pin Thru-Hole Bulk
ECS InternationalECS-100-S-5PX-TR
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-100-20-5PX-TR
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-100-18-5PX-TR
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of TXC AT-10.000MAGI-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 10MHz Nom
HC49 Timing XTAL 10 MHz AEC-Q215 30ppm 50ppm -40 to 85C 16pF
CRYSTAL, 10MHZ, 16PF, HC-49S
CRYSTAL 10.0000MHZ 16PF SMD
HC49 XTAL 30ppm 50ppm 16pF
Crystal, 10Mhz, Hc-49S, Smd; Frequency Nom:10Mhz; Crystal Case:Hc49; Frequency Stability +/-:50Ppm; Load Capacitance:16Pf; Frequency Tolerance +/-:30Ppm; Product Range:At Series; Operating Temperature Min:-40°C; Frequency:10Mhz Rohs Compliant: Yes |Txc AT-10.000MAGI-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY