Abracon AB308-10.000MHZ

Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 60Ohm 2-Pin Thru-Hole Bulk
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB308-10.000MHZ.

JRH Electronics

Datasheet2 pages15 years ago

Farnell

Sager Electronics

Newark

Abracon SCT

Inventory History

3 month trend:
-1.42%

CAD Models

Download Abracon AB308-10.000MHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsATS100B-E
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS100B
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS10A
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-100-18-4X
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX Thru-Hole Bulk
ECS InternationalECS-100-18-4
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole
Parallel - Fundamental Quartz Crystal, 10MHz Nom

Descriptions

Descriptions of Abracon AB308-10.000MHZ provided by its distributors.

Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 60Ohm 2-Pin Thru-Hole Bulk
CRYSTAL, HIGH FREQ, CYLINDRICAL, 10.000 MHZ, MICROPROCESSOR, 8.0 X 3.0MM DIA.
Parallel - Fundamental Quartz Crystal, 10MHz Nom
AB308 Series 10 MHz ±30 ppm 18 pF -10 to +60 °C Microprocessor Crystal
CRYSTAL TH 2-PIN UP CYLINDRICAL 10.000MHZBULK ROHS COMPLIANT: YES
CRYSTAL, 10MHZ, 16PF, CYLINDER; Frequency Nom: 10MHz; Crystal Case: Cylinder Radial, 8.5mm x 3.2mm Dia; Frequency Stability + / -: 50ppm; Load Capacitance: 16pF; Frequency Tolerance + / -: 30ppm; Product Range: AB308 Series; ESR: 50ohm
CRYSTAL 10.0000MHZ 16PF T/H, 8x3mm, RoHS
Abracon SCT
16pF ¡À30ppm ¡À50ppm 10MHz 60¦¸ 100¦ÌW DT-38 8mm*8.2mm
Cylinder Type Crystals 10 MHz +/-50ppm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation