Multicomp HBT3W

Enclosure Small Multipurpose Box ABS White
$ 4.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HBT3W.

Farnell

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Datasheet2 pages24 years ago
Datasheet2 pages20 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-17.26%

Related Parts

Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Bud IndustriesCU-18426-W
Bud Industries CU-18426-W Snap Utility Box, White, 3.5x1.8x1.1 in, CU Snap Series
Bud IndustriesCU-18424-W
Bud Industries CU-18424-W Snap Utility Box, White, 2.8x2x1.2 in, CU Snap Series
Bud IndustriesCU-18423-W
Bud Industries CU-18423-W Snap Utility Box, White, 2.8x2x0.7 in, CU Snap Series

Descriptions

Descriptions of Multicomp HBT3W provided by its distributors.

Enclosure Small Multipurpose Box ABS White
Avnet Japan
BOX, ABS, WHITE; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 25mm; External Width - Metric: 73mm; External Depth - Metric: 51mm; IP Rating: -; Body Colour: White; NEMA Rating: -; External Hei
Enclosure, Wall Mount, Plastic, White; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:25Mm; Anchura Externa - Métrico:73Mm; Profundidad Externa - Métrico:51Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Multicomp Pro HBT3W

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]