Multicomp G221

Enclosure Multipurpose Box with Lid Polycarbonate Gray IP65 4
$ 13.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G221.

Newark

Datasheet3 pages9 years ago
Datasheet4 pages20 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPN-1328-MB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 3.54X 3.15IN, PN SERIES
Bud IndustriesPN-1337
ENCLOSURE, POLYCARBONATE, UL94HB, 4.72 X 4.72 X 3.54IN, NEMA14, PN SERIES
Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
HammondRP1155C
Enclosure Plastic 4.92 x 3.35 x 3.35 Inch Light Gray ABS with Clear Lid
HammondRP1150
Enclosure Plastic 4.92 x 3.35 x 3.35 Inch Off-White Polycarbonate Opaque Lid
HammondRP1185C
Enclosure Plastic 6.5 x 3.35 x 3.35 Inch Light Gray ABS with Clear Lid

Descriptions

Descriptions of Multicomp G221 provided by its distributors.

Enclosure Multipurpose Box with Lid Polycarbonate Gray IP65 4
Avnet Japan
ENCLOSURE, 3.15" X 4.53" X 3.54"; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate; External Height - Metric:90mm; External Width - Metric:115mm; External Depth - Metric:80mm; IP Rating:IP65; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • G221.