Multicomp G137

Enclosure Multipurpose Enclosure Diecast Aluminum IP65 4
$ 4.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G137.

element14 APAC

Datasheet3 pages15 years ago

Farnell

Related Parts

Hammond1590WP1FL
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Flanged Lid
Hammond1590WP1
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Hammond1590WSBK
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Black No Mounting Flanges
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)

Descriptions

Descriptions of Multicomp G137 provided by its distributors.

Enclosure Multipurpose Enclosure Diecast Aluminum IP65 4
Avnet Japan
Enclosure, 4.74" X 4.74" X 4.02"; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:102Mm; External Width - Metric:120.5Mm; External Depth - Metric:120.5Mm; Ip Rating:Ip65; Body Color:- Rohs Compliant: Yes |Multicomp Pro G137

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]